TE Connectivity 1339395-1 technical specifications.
| Color | Black, Tan |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339395-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.