TE Connectivity 1339519-1 technical specifications.
| Depth | 8mm |
| Length | 97.54mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339519-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.