TE Connectivity 133953-5 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 133953-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.