TE Connectivity 133962-000 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Blue, Clear |
| Diameter | 0.145inch |
| Lead Free | Lead Free |
| Length | 18.25mm |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 133962-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.