TE Connectivity 1345085-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | No (Without) |
| Number of Positions | 124 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Selectively Loaded | See Print for Loaded Positions |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1345085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.