TE Connectivity 134594-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.811inch |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Copalum |
| Termination | Flat |
| Thickness | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 134594-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.