TE Connectivity 134710-000 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 19mm |
| Length | 0.25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HRHT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 134710-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.