RF coaxial connector, BNC series, featuring a straight, male gender with a 50 Ohm impedance. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated copper center contacts for reliable signal transmission. Designed for through-hole mounting with solder termination, this connector supports a maximum frequency of 4GHz and a voltage rating of 500V, operating within a temperature range of -55°C to 85°C. It is RoHS compliant and rated for 500 mating cycles.
TE Connectivity 134805-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 134805-1 to view detailed technical specifications.
No datasheet is available for this part.