TE Connectivity 135480-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Solistrand, Strato-Therm |
| Termination | Circular |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 135480-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.