Four-position, single-row, straight, female wire housing for signal applications. This black, cable-mount connector features a 7.5mm pitch and 4.8mm mating tab width, designed for wire-to-wire connectivity. Operating within a -40°C to 230°C temperature range, it boasts UL94 V-2 flammability rating and is RoHS and ELV compliant. The housing measures 22.5mm in height and 32mm in length, with a width of 0.394 inches.
TE Connectivity 1355044-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 22.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32mm |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.295inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.