Four-position, signal-application wire housing with a 9.5mm pitch, designed for cable mounting. This black, female receptacle features a PBT body and a wire-to-wire connector system, operating within a temperature range of -40°C to 130°C. It is sealable and polarized, with a mating tab width of 4.8mm.
TE Connectivity 1355164-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 32.9mm |
| ELV | Compliant |
| Gender | Female |
| Height | 20.2mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 2.248inch |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 9.5mm |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.