Two-position, straight, male wire housing for crimp termination, designed for automotive power applications. This black, cable-mount connector system features a 1-row configuration with a 0.492-inch pitch and accommodates wire gauges up to 5AWG. Operating within a -40°C to 130°C temperature range, it boasts a UL94 HB flammability rating and is RoHS and ELV compliant.
TE Connectivity 1355290-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 66mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.264inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 40mm |
| Mating Tab Width | 0.374inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Box |
| Pitch | 0.492inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 2.598inch |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.