Two-position, straight, wire-to-wire connector housing designed for automotive power applications. Features female socket contacts with a 78A current rating and 28V DC voltage rating. Constructed from black PBT insulation, it offers a 6.5mm pitch and accommodates 0.374 inch mating tabs. Operating temperature range is -40°C to 130°C, with IP69K and IP67 sealing capabilities. Bulk packaged in containers of 250 units.
TE Connectivity 1355328-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 78A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.49inch |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 75mm |
| Mating Tab Width | 0.374inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.649inch |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP69K, IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| DC Rated Voltage | 28V |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.