Two-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a white, UL94 V-2 flammability rated housing with a 22.5mm height and 9mm width. Designed for crimp termination with a 0.11-inch mating tab width, operating between -40°C and 230°C. This polarized, serviceable housing is RoHS compliant and supplied in a bag of 2500 units.
TE Connectivity 1355390-6 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355390-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.