TE Connectivity 1355437-1 technical specifications.
| Color | Violet |
| Depth | 17mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Crimp |
| Wire/Cable Diameter | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.