TE Connectivity 1355469-3 technical specifications.
| Body Material | PBT |
| Color | Blue |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 2.102inch |
| Hybrid Connector | Yes |
| Length | 3.74inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Package Quantity | 174 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.6535inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355469-3 to view detailed technical specifications.
No datasheet is available for this part.