12-position, 2-row right-angle shrouded header connector with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating for power applications. Nylon insulation in black housing, rated UL94 HB, with a maximum operating temperature of 85°C and a 12V DC voltage rating. Through-hole mounting with solder termination, designed for automotive loose packaging.
TE Connectivity 1355505-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 25.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.