Right-angle shrouded header for board-to-board applications, featuring 12 positions across 2 rows. Constructed with bronze contacts and tin plating, this component is designed for power circuit applications with a maximum voltage rating of 12V DC. It offers a 2.54mm pitch and is suitable for PCB mounting with alignment and retention features, accommodating 0.063-inch PCB thickness. Operating within a temperature range of -40°C to 85°C, this grey, unshielded header is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1355505-3 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 25.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 25.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Number of Terminals/Pins | 12 |
| Orientation | Right Angle |
| Package Quantity | 432 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355505-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.