TE Connectivity 1355554-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Straight |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355554-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.