TE Connectivity 1355555-2 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355555-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.