TE Connectivity 1355585-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355585-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.