TE Connectivity 1355709-1 technical specifications.
| Color | Green |
| ELV | Compliant |
| Material | PBT |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355709-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.