Female power contact terminal with copper alloy, tin-plated construction. Features a 0.64mm mating tab width and accepts wire gauges from 22AWG to 26AWG, with a 24AWG wire/cable gauge. Operates within a temperature range of -40°C to 248°C and has an insulation diameter of 0.047 inches. This component is RoHS and ELV compliant, utilizing crimp termination and supplied on tape and reel.
TE Connectivity 1355717-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.047inch |
| Lead Free | Lead Free |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355717-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.