
TE Connectivity 1355718-1 technical specifications.
| Contact Plating | Tin |
| Contact Shape | Straight |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -1.2mm |
| Lead Free | Not Applicable |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355718-1 to view detailed technical specifications.
No datasheet is available for this part.