Shielded, straight, wire-to-wire inline connector featuring a single position for signal applications. Constructed with a black PBT body, it offers mating alignment and retention, operating within a -40°C to 85°C temperature range. This cable-mount housing measures 9.1mm in length, 30.4mm in width, and 11.5mm in depth, with a height of 0.425 inches. Packaging includes 2000 units per carton, and the component is RoHS compliant.
TE Connectivity 1355734-1 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Depth | 11.5mm |
| Height | 0.425inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 9.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Width | 30.4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1355734-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.