TE Connectivity 135787-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MDE |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 135787-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.