TE Connectivity 13611101 technical specifications.
| Body Material | Polyvinyl |
| Color | Brown |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.