TE Connectivity 13611400 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5.8mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1361 |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.