TE Connectivity 13611901 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13611901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.