Right-angle, male RF coaxial connector designed for cable mounting. Features a brass center contact with gold plating and a nickel-plated body. Operates at frequencies up to 6GHz with a 50-ohm impedance and a maximum insertion loss of 0.1dB. Rated for 500 mating cycles and a voltage of 335V, with a wide operating temperature range of -65°C to 165°C. Dielectric material is PTFE, and the housing is silver colored.
TE Connectivity 1363301-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1363301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.