
TE Connectivity 136501-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyamide, Nylon |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 136501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
