TE Connectivity 1367555-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 40 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | Z-DOK |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1367555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.