TE Connectivity 1367558-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 64 |
| Number of Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Z-DOK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1367558-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.