TE Connectivity 1367580-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 24 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1367580-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.