Shielded, right-angle RJ45 connector featuring 12 ports and 96 contacts. This modular connector offers 8 positions per port with a 2.54mm pitch and two rows. Contacts are gold-plated bronze, with a 4.35mm tail length, and utilize press-fit termination. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating.
TE Connectivity 1368116-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1368116-2 to view detailed technical specifications.
No datasheet is available for this part.