Right-angle, shielded modular Ethernet jack with 8 contacts and 8 cores, featuring gold-plated bronze contacts. This female connector mounts via through-hole termination with a 2.03mm pitch and a 1.8mm tail length. Constructed from polyester, it operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1368398-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.13mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 17.78mm |
| Material | Polyester |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Tail Length | 1.8mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1368398-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
