TE Connectivity 1368457-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1368457-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.