TE Connectivity 1374416-8 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MT-RJ |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1374416-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.