TE Connectivity 1374657-1 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Insertion Loss | 0.25dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1374657-1 to view detailed technical specifications.
No datasheet is available for this part.