TE Connectivity 1374759-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Number of Channels | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro Beam Mini |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1374759-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.