
TE Connectivity 1375034-1 technical specifications.
| Approvals | UL |
| Color | Black |
| ELV | Compliant |
| Mount | Wall |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375034-1 to view detailed technical specifications.
No datasheet is available for this part.
