Female, right-angle telecom and datacom connector featuring 8 positions and 8 loaded contacts. This unshielded, IDC termination connector utilizes copper contacts with gold plating for reliable connectivity. Designed for panel mount through-hole installation, it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1375187-1 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375187-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.