8-position, 1-port female telecom and datacom connector with IDC termination. Features copper contacts with 1.27um gold plating for reliable connectivity. Designed for panel mount, through-hole installation with a straight orientation. Operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. Exterior housing is green PC, and the unit is RoHS and ELV compliant.
TE Connectivity 1375187-9 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375187-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.