TE Connectivity 1375200-1 technical specifications.
| Color | Grey |
| Material | PC, Polycarbonate |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375200-1 to view detailed technical specifications.
No datasheet is available for this part.