TE Connectivity 1375253-6 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| ELV | Compliant |
| Length | 203.2mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Roll |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375253-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.