High-density female header receptacle with 104 positions and 4 rows, featuring a 2.54mm pitch. Constructed with bronze contacts and gold plating for reliable conductivity, this component offers a straight, through-hole, press-fit mounting style. It operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Keyed for proper alignment, it includes a board standoff and is RoHS compliant.
TE Connectivity 1375792-3 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Lead Length | 3.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375792-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.