
104-position, 4-row female header with 2.54mm pitch, featuring gold-plated bronze contacts and a 0.119-inch contact post length. This straight, unkeyed board-to-board connector offers through-hole and press-fit mounting options with a 3.02mm lead length. Designed for operation between -55°C and 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black housing includes a board standoff for enhanced assembly.
TE Connectivity 1375792-4 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Lead Length | 3.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375792-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.