104-position, 4-row straight shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze contacts, a press-fit termination, and a straight, through-hole mounting style. Includes a board standoff and is keyed for proper mating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 1375794-1 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1375794-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.