104-position, 4-row straight receptacle header with 2.54mm pitch. Features gold-plated bronze contacts, 3A current rating, and a non-stackthrough contact type. Designed for through-hole and press-fit mounting with a 0.119-inch contact post length. Operating temperature range from -55°C to 105°C. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1375794-3 technical specifications.
| Approvals | cULus |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Contact Type | Non-Stackthrough |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Lead Length | 3.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375794-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.