104-position, 4-row straight shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze contacts, 3A current rating, and 600V AC voltage rating. Designed for press-fit and through-hole mounting with a board standoff. Operates from -55°C to 105°C and is UL94 V-0 flammability rated. RoHS compliant and cULus approved.
TE Connectivity 1375794-4 technical specifications.
| Approvals | cULus |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.119inch |
| Contact Type | Non-Stackthrough |
| Current Rating | 3A |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Lead Length | 3.02mm |
| Length | 81.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1375794-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.